Datasheets
100G0111-0.40-6 by: TE Connectivity

Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire

Part Details for 100G0111-0.40-6 by TE Connectivity

Overview of 100G0111-0.40-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 100G0111-0.40-6

Part # Distributor Description Stock Price Buy
DISTI # 100G0111-0.40-6-ND
DigiKey HOOK-UP DL STRND 22AWG BLUE Min Qty: 9843 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 9,843 $0.4099
$0.4099 Buy Now
DISTI # 650-100G0111-0.40-6
Mouser Electronics Hook-up Wire 100G0111-0.40-6 PRICED PER FOOT RoHS: Compliant 0
  • 9,843 $0.4300
  • 10,000 $0.3950
$0.3950 / $0.4300 Order Now
DISTI # RYC100G0111-0.40-6
Heilind Electronics 1829553001 1191329-9 100G0111-0.40-6 Americas - 0 in Stock
  • 9,843 $0.4390
  • 17,100 $0.3035
$0.3035 / $0.4390 Buy Now
Onlinecomponents.com 100G0111-0.40-6 RoHS: Compliant 0
  • 2,461 $0.9998
  • 4,922 $0.5293
  • 7,383 $0.3725
  • 9,843 $0.3650
$0.3650 / $0.9998 Buy Now
DISTI # RYC100G0111-0.40-6
Interstate Connecting Components 1829553001 1191329-9 100G0111-0.40-6 0
  • 9,843 $0.4390
  • 17,100 $0.3035
$0.3035 / $0.4390 Buy Now
Master Electronics 100G0111-0.40-6 RoHS: Compliant 0
  • 2,461 $0.9998
  • 4,922 $0.5293
  • 7,383 $0.3725
  • 9,843 $0.3650
$0.3650 / $0.9998 Buy Now

Part Details for 100G0111-0.40-6

100G0111-0.40-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100G0111-0.40-6 Part Data Attributes

100G0111-0.40-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
100G0111-0.40-6 TE Connectivity Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 100G
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.4 mm2
DIN Conformance NO
Diameter 1.38 mm
IEC Conformance NO
Insulator Material POLYMER
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 1300 V
Resistance 0.051 Ω
Shielding NO
Stranding 19X0.16
Wire Gauge 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Alternate Parts for 100G0111-0.40-6

This table gives cross-reference parts and alternative options found for 100G0111-0.40-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100G0111-0.40-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100G0111-0.40-1 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-1
100G0111-0.40-4 100G0111-0.40-4 TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-4
100G0111-0.40-0 Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-0
100G0111-0.40-54 Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-54
100G0111-0.40-2 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-2
100G0111-0.40-7 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-7
100G0111-0.40-2L 100G0111-0.40-2L TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-2L
100G0111-0.40-5 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-5
100G0111-0.40-9 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-9
100G0111-0.40-3 WIRE AND CABLE TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-3
Part Number Description Manufacturer Compare
100G0111-0.40-0 Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire TE Connectivity 100G0111-0.40-6 vs 100G0111-0.40-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100G0111-0.40-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100G0111-0.40-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 100G0111-0.40-6 would you like to use for your alert(s)?
  • Please alert me when 100G0111-0.40-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100G0111-0.40-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100G0111-0.40-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100G0111-0.40-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100G0111-0.40-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100G0111-0.40-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: