100F8P8C06C
South Sea Terminal Co Ltd
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug

Overview of 100F8P8C06C by South Sea Terminal Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100F8P8C06C by South Sea Terminal Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100F8P8C06C by South Sea Terminal Co Ltd

100F8P8C06C
South Sea Terminal Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
3 PRONG FOR SOLID CONDUCTOR
Body Breadth
0.311 inch
Body Depth
0.886 inch
Body Length
0.459 inch
Body/Shell Style
PLUG
Cable Types
WIRE, SOLID, FLAT
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYCARBONATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Plating Thickness
6u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
8
Want to compare parts?
  1. 100F8P8C06C
    South Sea Terminal Co Ltd
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
    VS

Alternate Parts for 100F8P8C06C

This table gives cross-reference parts and alternative options found for 100F8P8C06C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100F8P8C06C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP0808R06 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug AUK Contractors Co Ltd 100F8P8C06C vs MP0808R06
100R8P4C06C Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100R8P4C06C
100R8P8C06C Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100R8P8C06C
100R8P8C06B Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100R8P8C06B
100F8P8C06B Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100F8P8C06B
100R8P8C06A Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100R8P8C06A
S100F8P8C06B Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs S100F8P8C06B
100F8P4C06B Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100F8P4C06B
100R8P4C06B Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug South Sea Terminal Co Ltd 100F8P8C06C vs 100R8P4C06B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100F8P8C06C by South Sea Terminal Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100F8P8C06C by South Sea Terminal Co Ltd

Select Manufacturer
Which Manufacturer of 100F8P8C06C would you like to use for your alert(s)?
  • Please alert me when 100F8P8C06C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100F8P8C06C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100F8P8C06C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100F8P8C06C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100F8P8C06C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100F8P8C06C by South Sea Terminal Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: