Part Details for 100F2S473J by Rubycon Corporation
Overview of 100F2S473J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100F2S473J
100F2S473J CAD Models
100F2S473J Part Data Attributes
|
100F2S473J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100F2S473J
Rubycon Corporation
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | F2S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 100F2S473J
This table gives cross-reference parts and alternative options found for 100F2S473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100F2S473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ARB473JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S473J vs 6EB2ARB473JRN050BA |
6EB2ARB473JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S473J vs 6EB2ARB473JAM050BA |
MMHV0100J4730000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 100F2S473J vs MMHV0100J4730000D200 |
MEF-473J0100DT2077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100F2S473J vs MEF-473J0100DT2077 |
MEF-473J0100DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100F2S473J vs MEF-473J0100DT1072 |
MEF-473J0100DT107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100F2S473J vs MEF-473J0100DT107B |
NRM473J100CR | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 100F2S473J vs NRM473J100CR |
MEF-473J0100DT2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100F2S473J vs MEF-473J0100DT2075 |
6EB2ARB473JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S473J vs 6EB2ARB473JRG050BA |
X624.047-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 100F2S473J vs X624.047-5-100 |