Part Details for 100E416/BYAJC by Freescale Semiconductor
Overview of 100E416/BYAJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100E416/BYAJC
100E416/BYAJC CAD Models
100E416/BYAJC Part Data Attributes
|
100E416/BYAJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
100E416/BYAJC
Freescale Semiconductor
IC,COUNTER,UP,8-BIT BINARY,ECL100,QFL,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QFF, QFL28,.4SQ | |
Reach Compliance Code | unknown | |
Count Direction | UP | |
JESD-30 Code | S-XQFP-F28 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL28,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | -4.5 V | |
Power Supply Current-Max (ICC) | 208 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |