Part Details for 100E222JMS1000I by American Technical Ceramics Corp
Overview of 100E222JMS1000I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100E222JMS1000I
100E222JMS1000I CAD Models
100E222JMS1000I Part Data Attributes
|
100E222JMS1000I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100E222JMS1000I
American Technical Ceramics Corp
Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 100E222JMS1000I
This table gives cross-reference parts and alternative options found for 100E222JMS1000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E222JMS1000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E222JBN1000C | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JBN1000C |
100E222JAW1000I | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JAW1000I |
100E222JAR1000T | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JAR1000T |
ATC100E222JMS1000I | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs ATC100E222JMS1000I |
100E222JAR1000C | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JAR1000C |
ATC100E222JAW1000T | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs ATC100E222JAW1000T |
100E222JMN1000T | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JMN1000T |
100E222JMS1000C | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JMS1000C |
100E222JAR1000I | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs 100E222JAR1000I |
ATC100E222JAR1000T | Ceramic Capacitor, Porcelain, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0022uF, 3838, | American Technical Ceramics Corp | 100E222JMS1000I vs ATC100E222JAR1000T |