Datasheets
100E221JMS3600X by:

Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00022uF, Surface Mount, 3838, CHIP

Part Details for 100E221JMS3600X by Kyocera AVX Components

Overview of 100E221JMS3600X by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for 100E221JMS3600X

Part # Distributor Description Stock Price Buy
DISTI # 100E221JMS3600X
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 32 0
  • 32 $53.4500
  • 250 $50.1100
  • 500 $48.1000
  • 1,000 $48.0500
  • 2,500 $46.3100
  • 5,000 $43.9200
$43.9200 / $53.4500 Buy Now

Part Details for 100E221JMS3600X

100E221JMS3600X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100E221JMS3600X Part Data Attributes

100E221JMS3600X Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
100E221JMS3600X Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, 90+/-30ppm/Cel TC, 0.00022uF, Surface Mount, 3838, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.32 mm
Length 9.65 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tray
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 3600 V
Size Code 3838
Surface Mount YES
Temperature Coefficient 90+/-30ppm/Cel ppm/°C
Terminal Shape FLAT
Width 9.65 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100E221JMS3600X by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100E221JMS3600X by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 100E221JMS3600X would you like to use for your alert(s)?
  • Please alert me when 100E221JMS3600X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100E221JMS3600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100E221JMS3600X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100E221JMS3600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100E221JMS3600X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100E221JMS3600X by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: