Part Details for 100E201MW3600XC by American Technical Ceramics Corp
Overview of 100E201MW3600XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100E201MW3600XC
100E201MW3600XC CAD Models
100E201MW3600XC Part Data Attributes
|
100E201MW3600XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100E201MW3600XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Manufacturer Series | ATC100E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Series | 100E(CHIP) | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for 100E201MW3600XC
This table gives cross-reference parts and alternative options found for 100E201MW3600XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E201MW3600XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E201MTN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MTN3600XC |
100E201MPN3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MPN3600XT |
100E201MP3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MP3600XT |
100E201MT3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MT3600XT |
100E201MT3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MT3600XC |
100E201MW3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP | American Technical Ceramics Corp | 100E201MW3600XC vs 100E201MW3600XT |
ATC100E201MTN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs ATC100E201MTN3600XC |
ATC100E201MCA3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs ATC100E201MCA3600XT |
ATC100E201MPN3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP | American Technical Ceramics Corp | 100E201MW3600XC vs ATC100E201MPN3600XT |
ATC100E201MT3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.0002uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100E201MW3600XC vs ATC100E201MT3600XT |