Part Details for 100E-213-2006-P100 by Methode Electronics Inc
Overview of 100E-213-2006-P100 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS |
Part Details for 100E-213-2006-P100
100E-213-2006-P100 CAD Models
100E-213-2006-P100 Part Data Attributes
|
100E-213-2006-P100
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100E-213-2006-P100
Methode Electronics Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH BLACK STRIPE ON THE BODY | |
Body Breadth | 0.29 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 100E-213-2006-P100
This table gives cross-reference parts and alternative options found for 100E-213-2006-P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E-213-2006-P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E-213-2005-P100 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | Methode Electronics Inc | 100E-213-2006-P100 vs 100E-213-2005-P100 |
100E-213-2105-P100 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | Methode Electronics Inc | 100E-213-2006-P100 vs 100E-213-2105-P100 |
100E-213-2006 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | Methode Electronics Inc | 100E-213-2006-P100 vs 100E-213-2006 |
100E-213-2106-P100 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | Methode Electronics Inc | 100E-213-2006-P100 vs 100E-213-2106-P100 |
100E-213-2106 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug | Methode Electronics Inc | 100E-213-2006-P100 vs 100E-213-2106 |