-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100DP6K2B25M1QE-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
438 In Stock |
|
$4.2719 / $6.5100 | Buy Now |
DISTI #
612-100DP6K2B25M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, 5A 120VAC/28VDC, DPDT On-On-On, Panel Mount Solder RoHS: Compliant | 138 |
|
$4.2700 / $6.5100 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-On-On Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.8000 / $4.9700 | Buy Now |
|
Future Electronics | 100 Series DPDT-On-On-On Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.8000 / $4.9700 | Buy Now |
DISTI #
83353161
|
Verical | 100DP6K2B25M1QE Min Qty: 10 Package Multiple: 5 Date Code: 2428 | Americas - 105 |
|
$6.5130 / $10.2180 | Buy Now |
DISTI #
100DP6K2B25M1QE
|
TME | Switch: toggle, Pos: 3, ON-ON-ON, 2A/250VAC, 5A/28VDC, 100, -30÷85°C Min Qty: 270 | 0 |
|
$6.2400 | RFQ |
|
Master Electronics | Toggle Switch - DPDT - On-On-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS-2A x .315" Bushing - No Hardware RoHS: Compliant |
108 In Stock |
|
$3.3900 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP6K2B25M1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP6K2B25M1QE
E-Switch Inc
Toggle Switch, DPDT, On-on-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.58 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.315 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |