-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4244
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP1T4B1M1QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.0900 | Buy Now |
DISTI #
EG2407-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
656 In Stock |
|
$2.0025 / $2.6700 | Buy Now |
DISTI #
612-100DP1T4B1M1Q
|
Mouser Electronics | Toggle Switches DPDT ON-ON SLDR MNT RoHS: Compliant | 966 |
|
$2.0000 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$2.0100 | Buy Now |
DISTI #
100DP1T4B1M1QEH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 960 | 0 |
|
$3.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP1T4B1M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T4B1M1QEH
E-Switch Inc
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |