-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4241
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100DP1T1B1M6QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $2.5900 | Buy Now |
DISTI #
EG5738-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
196 In Stock |
|
$2.5710 / $4.0000 | Buy Now |
DISTI #
612-100DP1T1B1M6QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt RoHS: Compliant | 327 |
|
$2.5200 / $4.0000 | Buy Now |
DISTI #
72100777
|
RS | Toggle Switch, 100 Series, DPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, R/A PC | E-Switch 100DP1T1B1M6QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $4.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 11 Weeks | 0 |
|
$2.4900 | Buy Now |
DISTI #
69080635
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Min Qty: 15 Package Multiple: 5 Date Code: 2139 | Americas - 145 |
|
$3.6790 / $5.9020 | Buy Now |
DISTI #
100DP1T1B1M6QEH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 2A/250VAC, 5A/28VDC, 100, THT Min Qty: 960 | 0 |
|
$3.9400 | RFQ |
|
Master Electronics | Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
148 In Stock 480 Factory Stock |
|
$2.7500 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP1T1B1M6QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP1T1B1M6QEH
E-Switch Inc
Toggle Switch, DPDT, On-on, Horizontal, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.5354 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |