Part Details for 100C910KP3600XT by American Technical Ceramics Corp
Overview of 100C910KP3600XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C910KP3600XT
100C910KP3600XT CAD Models
100C910KP3600XT Part Data Attributes
|
100C910KP3600XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100C910KP3600XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
JESD-609 Code | e0 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 100C910KP3600XT
This table gives cross-reference parts and alternative options found for 100C910KP3600XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C910KP3600XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100C910KT3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KT3600XI |
100C910KPN3600I | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs 100C910KPN3600I |
ATC100C910KPN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KPN3600XC |
ATC100C910KP3600T | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KP3600T |
ATC100C910KCA3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KCA3600XC |
ATC100C910KWN3600I | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KWN3600I |
ATC100C910KW3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KW3600XC |
ATC100C910KTN3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs ATC100C910KTN3600XT |
100C910KTN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, 90ppm/Cel TC, 0.000091uF, 2325, | American Technical Ceramics Corp | 100C910KP3600XT vs 100C910KTN3600XC |