100C681GMS1000XI
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425,

Overview of 100C681GMS1000XI by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 100C681GMS1000XI by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100C681GMS1000XI by American Technical Ceramics Corp

100C681GMS1000XI
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.68 mm
Length
6.22 mm
Manufacturer Series
ATC100C
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Series
100C(LEADED)
Size Code
2425
Temperature Coefficient
90ppm/Cel ppm/°C
Width
6.35 mm
Want to compare parts?
  1. 100C681GMS1000XI
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425,
    VS

Alternate Parts for 100C681GMS1000XI

This table gives cross-reference parts and alternative options found for 100C681GMS1000XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C681GMS1000XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100C681GAW1000XI Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GAW1000XI
ATC100C681GAR1000XT Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GAR1000XT
100C681GMN1000XT Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs 100C681GMN1000XT
ATC100C681GVA1000XB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GVA1000XB
ATC100C681GMS1000XI Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GMS1000XI
ATC100C681GAW1000XT Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GAW1000XT
ATC100C681GAR1000XI Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GAR1000XI
ATC100C681GMS1000XT Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs ATC100C681GMS1000XT
100C681GVA1000XT Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs 100C681GVA1000XT
100C681GAR1000I Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, 90ppm/Cel TC, 0.00068uF, 2425, American Technical Ceramics Corp 100C681GMS1000XI vs 100C681GAR1000I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100C681GMS1000XI by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100C681GMS1000XI by American Technical Ceramics Corp

  • Please alert me when 100C681GMS1000XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100C681GMS1000XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100C681GMS1000XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100C681GMS1000XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100C681GMS1000XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100C681GMS1000XI by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: