There are no models available for this part yet.
Overview of 100C200MMS2500XI by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for 100C200MMS2500XI by American Technical Ceramics Corp
Part Data Attributes for 100C200MMS2500XI by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 2425
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.68 mm
|
Length
|
6.22 mm
|
Manufacturer Series
|
ATC100C
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Series
|
100C(LEADED)
|
Size Code
|
2425
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Width
|
6.35 mm
|
Alternate Parts for 100C200MMS2500XI
This table gives cross-reference parts and alternative options found for 100C200MMS2500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C200MMS2500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100C200MVA2500XI | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MVA2500XI |
ATC100C200MAR2500XT | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MAR2500XT |
100C200MAR2500XI | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs 100C200MAR2500XI |
100C200MVA2500XI | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs 100C200MVA2500XI |
ATC100C200MAW2500XT | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MAW2500XT |
100C200MAW2500XI | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs 100C200MAW2500XI |
ATC100C200MVA2500XT | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MVA2500XT |
100C200MMN2500XI | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs 100C200MMN2500XI |
ATC100C200MMN2500XT | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MMN2500XT |
ATC100C200MMS2500XT | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.00002uF, 2425, | American Technical Ceramics Corp | 100C200MMS2500XI vs ATC100C200MMS2500XT |