Datasheets
100BGQ045 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon, POWIRTAB-1

Part Details for 100BGQ045 by Vishay Semiconductors

Overview of 100BGQ045 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for 100BGQ045

100BGQ045 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100BGQ045 Part Data Attributes:

100BGQ045 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
100BGQ045 Vishay Semiconductors Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon, POWIRTAB-1
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PSFM-X1
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PSFM-X1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 100 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position SINGLE

Alternate Parts for 100BGQ045

This table gives cross-reference parts and alternative options found for 100BGQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100BGQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100BGQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon, POWIRTAB-1 International Rectifier 100BGQ045 vs 100BGQ045
Part Number Description Manufacturer Compare
100BGQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon, POWIRTAB-1 International Rectifier 100BGQ045 vs 100BGQ045

100BGQ045 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100BGQ045 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100BGQ045 by Vishay Semiconductors

  • Please alert me when 100BGQ045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100BGQ045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100BGQ045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100BGQ045 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100BGQ045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100BGQ045 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: