Part Details for 100BGQ030 by Vishay Semiconductors
Overview of 100BGQ030 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100BGQ030
100BGQ030 CAD Models
100BGQ030 Part Data Attributes:
|
100BGQ030
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
100BGQ030
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 30V V(RRM), Silicon, POWIRTAB-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-F1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-F1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |
Alternate Parts for 100BGQ030
This table gives cross-reference parts and alternative options found for 100BGQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100BGQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100BGQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 30V V(RRM), Silicon, ROHS COMPLIANT, POWERTAB-1 | Vishay Intertechnologies | 100BGQ030 vs 100BGQ030 |
100BGQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 30V V(RRM), Silicon, POWIRTAB-1 | International Rectifier | 100BGQ030 vs 100BGQ030 |