Part Details for 100B9R1FMS500XT by American Technical Ceramics Corp
Overview of 100B9R1FMS500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B9R1FMS500XT
100B9R1FMS500XT CAD Models
100B9R1FMS500XT Part Data Attributes
|
100B9R1FMS500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B9R1FMS500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 100B9R1FMS500XT
This table gives cross-reference parts and alternative options found for 100B9R1FMS500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B9R1FMS500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B9R1FMS500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs 100B9R1FMS500T |
ATC100B9R1FMS500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500XTV |
ATC100B9R1FMS500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500XT |
ATC100B9R1FMS500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500TV |
ATC100B9R1FMS500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500T |
ATC100B9R1FMS500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500X |
100B9R1FMS500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs 100B9R1FMS500XTV |
ATC100B9R1FMS500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs ATC100B9R1FMS500 |
100B9R1FMS500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000091uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B9R1FMS500XT vs 100B9R1FMS500X |