Part Details for 100B911MT300XI by American Technical Ceramics Corp
Overview of 100B911MT300XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B911MT300XI
100B911MT300XI CAD Models
100B911MT300XI Part Data Attributes
|
100B911MT300XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B911MT300XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 212.1 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B911MT300XI
This table gives cross-reference parts and alternative options found for 100B911MT300XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B911MT300XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B911MCA300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs 100B911MCA300X |
ATC100B911MTN300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs ATC100B911MTN300TV |
ATC100B911MTN300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs ATC100B911MTN300 |
100B911MWN300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs 100B911MWN300XTV |
ATC100B911MPN300I | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs ATC100B911MPN300I |
ATC100B911MCA300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs ATC100B911MCA300 |
100B911MCA300XI | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs 100B911MCA300XI |
100B911MTN300T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs 100B911MTN300T |
100B911MW300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs 100B911MW300 |
ATC100B911MW300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, 1111, | American Technical Ceramics Corp | 100B911MT300XI vs ATC100B911MW300XTV |