100B911MNM300XTV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF,

Overview of 100B911MNM300XTV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for 100B911MNM300XTV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B911MNM300XTV by American Technical Ceramics Corp

100B911MNM300XTV
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
300 V
Reference Standard
MIL-PRF-55681
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 100B911MNM300XTV
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF,
    VS

Alternate Parts for 100B911MNM300XTV

This table gives cross-reference parts and alternative options found for 100B911MNM300XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B911MNM300XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100B911MDN300I Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs 100B911MDN300I
100B911MH300 Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs 100B911MH300
100B911MH300T Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs 100B911MH300T
100B911MDN300 Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs 100B911MDN300
ATC100B911MDN300 Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MDN300
ATC100B911MNA300X Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MNA300X
ATC100B911MNM300XT Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MNM300XT
ATC100B911MGN300TV Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MGN300TV
ATC100B911MGN300 Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MGN300
ATC100B911MHN300XTV Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.00091uF, American Technical Ceramics Corp 100B911MNM300XTV vs ATC100B911MHN300XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B911MNM300XTV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B911MNM300XTV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100B911MNM300XTV would you like to use for your alert(s)?
  • Please alert me when 100B911MNM300XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B911MNM300XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B911MNM300XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B911MNM300XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B911MNM300XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B911MNM300XTV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: