Part Details for 100B821GH300X by American Technical Ceramics Corp
Overview of 100B821GH300X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 100B821GH300X
100B821GH300X CAD Models
100B821GH300X Part Data Attributes
|
100B821GH300X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B821GH300X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 100B821GH300X
This table gives cross-reference parts and alternative options found for 100B821GH300X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B821GH300X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B821GNA300 | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GNA300 |
100B821GNM300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GNM300XI |
ATC100B821GHN300XI | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs ATC100B821GHN300XI |
100B821GNM300T | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GNM300T |
100B821GHN300 | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GHN300 |
100B821GDN300X | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GDN300X |
ATC100B821GDN300T | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs ATC100B821GDN300T |
100B821GH300 | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GH300 |
100B821GGN300 | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GGN300 |
100B821GGN300I | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00082uF, | American Technical Ceramics Corp | 100B821GH300X vs 100B821GGN300I |