Part Details for 100B511JMS100X by American Technical Ceramics Corp
Overview of 100B511JMS100X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B511JMS100X
100B511JMS100X CAD Models
100B511JMS100X Part Data Attributes
|
100B511JMS100X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B511JMS100X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 70.7 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 100B511JMS100X
This table gives cross-reference parts and alternative options found for 100B511JMS100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B511JMS100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B511JMS100XTV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs ATC100B511JMS100XTV |
100B511JMS100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs 100B511JMS100XT |
100B511JMS100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs 100B511JMS100TV |
100B511JMS100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs 100B511JMS100 |
ATC100B511JMS100XT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs ATC100B511JMS100XT |
ATC100B511JMS100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs ATC100B511JMS100X |
ATC100B511JMS100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs ATC100B511JMS100TV |
ATC100B511JMS100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00051uF, Surface Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B511JMS100X vs ATC100B511JMS100T |