Part Details for 100B510KWN1000XI by American Technical Ceramics Corp
Overview of 100B510KWN1000XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B510KWN1000XI
100B510KWN1000XI CAD Models
100B510KWN1000XI Part Data Attributes
|
100B510KWN1000XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B510KWN1000XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | ATC100B(K,1KV) | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-55681 | |
Series | ATC100B(K,1KV) | |
Size Code | 1111 | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for 100B510KWN1000XI
This table gives cross-reference parts and alternative options found for 100B510KWN1000XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B510KWN1000XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B510KW1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs 100B510KW1000XT |
ATC100B510KT1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs ATC100B510KT1000XI |
ATC100B510KPN1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs ATC100B510KPN1000XTV |
ATC100B510KP1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs ATC100B510KP1000XTV |
100B510KPN1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs 100B510KPN1000XTV |
100B510KCA1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs 100B510KCA1000XTV |
ATC100B510KT1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs ATC100B510KT1000XTV |
100B510KP1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs 100B510KP1000XT |
ATC100B510KTN1000XTV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs ATC100B510KTN1000XTV |
100B510KP1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, P90, 90ppm/Cel TC, 0.000051uF, 1111 | American Technical Ceramics Corp | 100B510KWN1000XI vs 100B510KP1000XI |