Part Details for 100B3R3DWN500XT by American Technical Ceramics Corp
Overview of 100B3R3DWN500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B3R3DWN500XT
100B3R3DWN500XT CAD Models
100B3R3DWN500XT Part Data Attributes
|
100B3R3DWN500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B3R3DWN500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 15.1515% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B3R3DWN500XT
This table gives cross-reference parts and alternative options found for 100B3R3DWN500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B3R3DWN500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B3R3DT500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B3R3DWN500XT vs 100B3R3DT500XTV |
ATC100B3R3DCA500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B3R3DWN500XT vs ATC100B3R3DCA500XI |
ATC100B3R3DPN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs ATC100B3R3DPN500XTV |
100B3R3DPN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs 100B3R3DPN500XT |
ATC100B3R3DP500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs ATC100B3R3DP500XI |
100B3R3DTN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B3R3DWN500XT vs 100B3R3DTN500XTV |
ATC100B3R3DPN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs ATC100B3R3DPN500XI |
100B3R3DP500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs 100B3R3DP500XT |
100B3R3DP500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs 100B3R3DP500XTV |
ATC100B3R3DWN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.15% +Tol, 15.15% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000033uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B3R3DWN500XT vs ATC100B3R3DWN500XTV |