100B391MCA200X
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP

Overview of 100B391MCA200X by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 100B391MCA200X by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B391MCA200X by American Technical Ceramics Corp

100B391MCA200X
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
MIL-PRF-55681, MIL-PRF-123
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 100B391MCA200X
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for 100B391MCA200X

This table gives cross-reference parts and alternative options found for 100B391MCA200X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B391MCA200X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100B391MCA200XT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100B391MCA200X vs 100B391MCA200XT
100B391MT200X Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs 100B391MT200X
100B391MP200X Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs 100B391MP200X
100B391MT200XTV Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100B391MCA200X vs 100B391MT200XTV
ATC100B391MCA200XTV Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100B391MCA200X vs ATC100B391MCA200XTV
ATC100B391MT200 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs ATC100B391MT200
ATC100B391MW200TV Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs ATC100B391MW200TV
ATC100B391MP200T Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs ATC100B391MP200T
100B391MW200 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, P90, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp 100B391MCA200X vs 100B391MW200
100B391MT200XT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100B391MCA200X vs 100B391MT200XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B391MCA200X by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B391MCA200X by American Technical Ceramics Corp

  • Please alert me when 100B391MCA200X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B391MCA200X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B391MCA200X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B391MCA200X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B391MCA200X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B391MCA200X by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: