Datasheets
100B200GT1500XC by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111,

Part Details for 100B200GT1500XC by American Technical Ceramics Corp

Overview of 100B200GT1500XC by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for 100B200GT1500XC

100B200GT1500XC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100B200GT1500XC Part Data Attributes

100B200GT1500XC American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
100B200GT1500XC American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e3
Length 2.79 mm
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 1500 V
Reference Standard MIL-PRF-55681
Series 100B(CHIP)
Size Code 1111
Temperature Characteristics Code BG
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 2.79 mm

Alternate Parts for 100B200GT1500XC

This table gives cross-reference parts and alternative options found for 100B200GT1500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B200GT1500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC100B200GW1500XC Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs ATC100B200GW1500XC
100B200GW1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GW1500C
ATC100B200GP1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs ATC100B200GP1500C
100B200GT1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GT1500C
100B200GPN1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GPN1500C
100B200GCA1500XC Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GCA1500XC
100B200GP1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GP1500C
100B200GWN1500XC Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GWN1500XC
ATC100B200GW1500C Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs ATC100B200GW1500C
100B200GW1500XC Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00002uF, 1111, American Technical Ceramics Corp 100B200GT1500XC vs 100B200GW1500XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B200GT1500XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B200GT1500XC by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100B200GT1500XC would you like to use for your alert(s)?
  • Please alert me when 100B200GT1500XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B200GT1500XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B200GT1500XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B200GT1500XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B200GT1500XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B200GT1500XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: