100B1R4DWN500I
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111,

Overview of 100B1R4DWN500I by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for 100B1R4DWN500I by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B1R4DWN500I by American Technical Ceramics Corp

100B1R4DWN500I
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
35.7143%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
35.7143%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 100B1R4DWN500I
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111,
    VS

Alternate Parts for 100B1R4DWN500I

This table gives cross-reference parts and alternative options found for 100B1R4DWN500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B1R4DWN500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100B1R4DPN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs 100B1R4DPN500
100B1R4DPN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs 100B1R4DPN500X
ATC100B1R4DWN500T Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs ATC100B1R4DWN500T
ATC100B1R4DTN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs ATC100B1R4DTN500X
100B1R4DTN500I Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs 100B1R4DTN500I
ATC100B1R4DPN500I Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs ATC100B1R4DPN500I
ATC100B1R4DPN500 Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs ATC100B1R4DPN500
100B1R4DT500XI Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs 100B1R4DT500XI
ATC100B1R4DWN500X Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs ATC100B1R4DWN500X
100B1R4DTN500T Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, BG, 90ppm/Cel TC, 0.0000014uF, 1111, American Technical Ceramics Corp 100B1R4DWN500I vs 100B1R4DTN500T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B1R4DWN500I by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B1R4DWN500I by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100B1R4DWN500I would you like to use for your alert(s)?
  • Please alert me when 100B1R4DWN500I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B1R4DWN500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B1R4DWN500I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B1R4DWN500I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B1R4DWN500I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B1R4DWN500I by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: