Part Details for 100B1R0BPN500XC100 by Kyocera AVX Components
Overview of 100B1R0BPN500XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B1R0BPN500XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B1R0BPN500100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$4.5100 / $7.9800 | Order Now |
Part Details for 100B1R0BPN500XC100
100B1R0BPN500XC100 CAD Models
100B1R0BPN500XC100 Part Data Attributes
|
100B1R0BPN500XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B1R0BPN500XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B1R0BPN500XC100
This table gives cross-reference parts and alternative options found for 100B1R0BPN500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B1R0BPN500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B1R0BW500XT | Kyocera AVX Components | $5.1800 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BW500XT |
100B1R0BT500XTV1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BT500XTV1K |
100B1R0BP500XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BP500XTV |
100B1R0BW500XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BW500XTV |
100B1R0BT500XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BT500XTV |
100B1R0BCA500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BCA500XC100 |
100B1R0BWN500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BWN500XC100 |
100B1R0BPN500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BPN500XT |
100B1R0BT500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BT500XT |
100B1R0BTN500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, P90, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 1111, CHIP | 100B1R0BPN500XC100 vs 100B1R0BTN500XT |