Part Details for 100B17X41SC-2 by Altech Corporation
Overview of 100B17X41SC-2 by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 100B17X41SC-2
100B17X41SC-2 CAD Models
100B17X41SC-2 Part Data Attributes
|
100B17X41SC-2
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
100B17X41SC-2
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 41 mm | |
Body Length or Diameter | 17.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 100 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |