Part Details for 100B0R7BT500XT by American Technical Ceramics Corp
Overview of 100B0R7BT500XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B0R7BT500XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85944339
|
Verical | Cap Ceramic 0.7pF 500V +90±30ppm/C 0.1pF Pad SMD 175°C Low ESR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2146 | Americas - 3000 |
|
$3.4600 | Buy Now |
Part Details for 100B0R7BT500XT
100B0R7BT500XT CAD Models
100B0R7BT500XT Part Data Attributes
|
100B0R7BT500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B0R7BT500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 14.2857% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B0R7BT500XT
This table gives cross-reference parts and alternative options found for 100B0R7BT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B0R7BT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B0R7BW500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs 100B0R7BW500XTV |
ATC100B0R7BP500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs ATC100B0R7BP500XTV |
100B0R7BW500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs 100B0R7BW500XT |
100B0R7BT500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 100B0R7BT500XT vs 100B0R7BT500XTV |
ATC100B0R7BW500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs ATC100B0R7BW500XTV |
100B0R7BP500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs 100B0R7BP500XTV |
ATC100B0R7BT500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 100B0R7BT500XT vs ATC100B0R7BT500XTV |
ATC100B0R7BT500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 100B0R7BT500XT vs ATC100B0R7BT500XT |
100B0R7BCA500XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.29% +Tol, 14.29% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 100B0R7BT500XT vs 100B0R7BCA500XTV |
ATC100B0R7BW500X | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | 100B0R7BT500XT vs ATC100B0R7BW500X |