Part Details for 100B0R6BT500XC100 by American Technical Ceramics Corp
Overview of 100B0R6BT500XC100 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 100B0R6BT500XC100
100B0R6BT500XC100 CAD Models
100B0R6BT500XC100 Part Data Attributes
|
100B0R6BT500XC100
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B0R6BT500XC100
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 16.6667% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |