Part Details for 100B-4011NLT by iNRCORE LLC
Overview of 100B-4011NLT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 100B-4011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-100B-4011NLTTR-ND
|
DigiKey | ETHERNET Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.4421 | Buy Now |
DISTI #
100B-4011NLT
|
Avnet Americas | - Tape and Reel (Alt: 100B-4011NLT) Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$15.0813 / $21.2943 | Buy Now |
DISTI #
673-100B-4011NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$22.8300 | Order Now |
Part Details for 100B-4011NLT
100B-4011NLT CAD Models
100B-4011NLT Part Data Attributes
|
100B-4011NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-4011NLT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 6.86 mm | |
JESD-609 Code | e3 | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |
Alternate Parts for 100B-4011NLT
This table gives cross-reference parts and alternative options found for 100B-4011NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-4011NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B-4011T | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, | PulseR Ruggedized Solutions | 100B-4011NLT vs 100B-4011T |
100B-4011T | Datacom Transformer, 10/100 BASE-TX Application(s), | iNRCORE LLC | 100B-4011NLT vs 100B-4011T |