Part Details for 100B-4011NL by iNRCORE LLC
Overview of 100B-4011NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 100B-4011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-100B-4011NL-ND
|
DigiKey | ETHERNET Min Qty: 30 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.0723 | Buy Now |
DISTI #
100B-4011NL
|
Avnet Americas | - Rail/Tube (Alt: 100B-4011NL) Min Qty: 30 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-100B-4011NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$30.8300 / $35.7600 | Order Now |
Part Details for 100B-4011NL
100B-4011NL CAD Models
100B-4011NL Part Data Attributes
|
100B-4011NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-4011NL
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Height | 7.11 mm | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for 100B-4011NL
This table gives cross-reference parts and alternative options found for 100B-4011NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-4011NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B-4011 | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, | 100B-4011NL vs 100B-4011 |