Datasheets
100B-2002FXT by:

Datacom Transformer, 10/100 BASE-T Application(s), CHIP

Part Details for 100B-2002FXT by iNRCORE LLC

Overview of 100B-2002FXT by iNRCORE LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C0853AV-100BBI Rochester Electronics CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp
100B484S2-7Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM
100B484S4Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Price & Stock for 100B-2002FXT

Part # Distributor Description Stock Price Buy
DISTI # 100B-2002FXT-ND
DigiKey MDL DUAL 100D 1:1 SMT TR PBC Min Qty: 300 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $19.9169
$19.9169 Buy Now
DISTI # 100B-2002FXT
Avnet Americas - Tape and Reel (Alt: 100B-2002FXT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $17.5259
  • 600 $14.6908
  • 1,200 $13.2196
  • 1,800 $13.2196
  • 2,400 $13.2196
$13.2196 / $17.5259 Buy Now
DISTI # 673-100B-2002FXT
Mouser Electronics Audio Transformers / Signal Transformers 0
  • 300 $18.7900
$18.7900 Order Now

Part Details for 100B-2002FXT

100B-2002FXT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100B-2002FXT Part Data Attributes

100B-2002FXT iNRCORE LLC
Buy Now Datasheet
Compare Parts:
100B-2002FXT iNRCORE LLC Datacom Transformer, 10/100 BASE-T Application(s), CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer INRCORE LLC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Application 10/100 BASE-T
Height 6.48 mm
Isolation Voltage 1500 V
JESD-609 Code e0
Length 15.49 mm
Mounting Feature SURFACE MOUNT
Number of Functions 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Primary Inductance 350 µH
Surface Mount YES
Terminal Finish Tin/Lead (Sn63Pb37)
Transformer Type DATACOM TRANSFORMER
Width 13.46 mm

Alternate Parts for 100B-2002FXT

This table gives cross-reference parts and alternative options found for 100B-2002FXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-2002FXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100B-2002 Datacom Transformer, 10/100 BASE-TX Application(s), PulseR Ruggedized Solutions 100B-2002FXT vs 100B-2002
100B-2002FTNL Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT PulseR Ruggedized Solutions 100B-2002FXT vs 100B-2002FTNL
100B-2002NL Datacom Transformer Pulse Electronics Corporation 100B-2002FXT vs 100B-2002NL
100B-2002T Datacom Transformer, 10/100 BASE-TX Application(s), PulseR Ruggedized Solutions 100B-2002FXT vs 100B-2002T
100B-2002FX Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, Pulse Electronics Corporation 100B-2002FXT vs 100B-2002FX
100B-2002FNL Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT Pulse Electronics Corporation 100B-2002FXT vs 100B-2002FNL
100B-2002 Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002
100B-2002F Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002F
100B-2002XT Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002XT
100B-2002T Datacom Transformer, 10/100 BASE-TX Application(s), Pulse Electronics Corporation 100B-2002FXT vs 100B-2002T
Part Number Description Manufacturer Compare
100B-2002XNLT Datacom Transformer Pulse Electronics Corporation 100B-2002FXT vs 100B-2002XNLT
100B-2002XT Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002XT
100B-2002 Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002
100B-2002F Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002F
100B-2002NL Datacom Transformer Pulse Electronics Corporation 100B-2002FXT vs 100B-2002NL
100B-2002X Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP iNRCORE LLC 100B-2002FXT vs 100B-2002X
100B-2002XNL Datacom Transformer Pulse Electronics Corporation 100B-2002FXT vs 100B-2002XNL

100B-2002FXT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B-2002FXT by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B-2002FXT by iNRCORE LLC

Select Manufacturer
Which Manufacturer of 100B-2002FXT would you like to use for your alert(s)?
  • Please alert me when 100B-2002FXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B-2002FXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B-2002FXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B-2002FXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B-2002FXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B-2002FXT by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: