Part Details for 100ADT6 by TE Connectivity
Overview of 100ADT6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ADT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2934
|
Newark | 100Adt6=F6227A |Corcom Te Connectivity 100ADT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,770.7500 | Buy Now |
DISTI #
1609071-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 100A 480VAC Threaded Stud Flange Mount - Bulk (Alt: 1609071-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-100ADT6
|
Mouser Electronics | Power Line Filters 100A STUD - STUD FLANGE MOUNT RoHS: Not Compliant | 0 |
|
$3,394.9900 | Order Now |
DISTI #
000000000000268149
|
Sager | Power Line Filters 100A STUD - STUD FLANGE MOUNT | 0 |
|
Buy Now |
Part Details for 100ADT6
100ADT6 CAD Models
100ADT6 Part Data Attributes
|
100ADT6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100ADT6
TE Connectivity
277V, 50/60Hz, THREE PHASE EMI FILTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STUD TERMINAL TYPE; COMMON MODE COIL | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 300 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 114.3 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 45 dB | |
Leakage Current-Max | 760 mA | |
Length | 482.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 100 A | |
Rated Voltage | 277 V | |
Width | 254 mm |