Part Details for 100A8R2BW150XT by American Technical Ceramics Corp
Overview of 100A8R2BW150XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A8R2BW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ |
Part Details for 100A8R2BW150XT
100A8R2BW150XT CAD Models
100A8R2BW150XT Part Data Attributes
|
100A8R2BW150XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A8R2BW150XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A8R2BW150XT
This table gives cross-reference parts and alternative options found for 100A8R2BW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A8R2BW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100A8R2BTN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BW150XT vs ATC100A8R2BTN150XTV |
100A8R2BP150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BW150XT vs 100A8R2BP150XT |
ATC100A8R2BCA150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BW150XT vs ATC100A8R2BCA150XTV |
100A8R2BCA150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BW150XT vs 100A8R2BCA150XT |
100A8R2BP150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BW150XT vs 100A8R2BP150XTV |
100A8R2BT150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BW150XT vs 100A8R2BT150XI |
100A8R2BTN150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BW150XT vs 100A8R2BTN150XI |
100A8R2BP150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BW150XT vs 100A8R2BP150XI |
100A8R2BPN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BW150XT vs 100A8R2BPN150XT |
ATC100A8R2BW150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BW150XT vs ATC100A8R2BW150XI |