Part Details for 100A8R2BTN150XI by American Technical Ceramics Corp
Overview of 100A8R2BTN150XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100A8R2BTN150XI
100A8R2BTN150XI CAD Models
100A8R2BTN150XI Part Data Attributes
|
100A8R2BTN150XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A8R2BTN150XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A8R2BTN150XI
This table gives cross-reference parts and alternative options found for 100A8R2BTN150XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A8R2BTN150XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100A8R2BPN150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BTN150XI vs ATC100A8R2BPN150XI |
100A8R2BCA150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BTN150XI vs 100A8R2BCA150XT |
100A8R2BT150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BTN150XI vs 100A8R2BT150XTV |
ATC100A8R2BCA150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BTN150XI vs ATC100A8R2BCA150XTV |
100A8R2BW150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BTN150XI vs 100A8R2BW150XI |
100A8R2BT150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BTN150XI vs 100A8R2BT150XI |
ATC100A8R2BCA150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 100A8R2BTN150XI vs ATC100A8R2BCA150XI |
ATC100A8R2BW150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BTN150XI vs ATC100A8R2BW150XI |
ATC100A8R2BPN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BTN150XI vs ATC100A8R2BPN150XT |
ATC100A8R2BWN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP | 100A8R2BTN150XI vs ATC100A8R2BWN150XT |