100A680FP200XTV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606,

Overview of 100A680FP200XTV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100A680FP200XTV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100A680FP200XTV by American Technical Ceramics Corp

100A680FP200XTV
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e0
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
200 V
Size Code
0606
Surface Mount
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 100A680FP200XTV
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606,
    VS

Alternate Parts for 100A680FP200XTV

This table gives cross-reference parts and alternative options found for 100A680FP200XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A680FP200XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100A680FTN200X Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs 100A680FTN200X
ATC100A680FP200XT Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FP200XT
100A680FWN200XTV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs 100A680FWN200XTV
ATC100A680FW200X Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FW200X
ATC100A680FP200XTV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FP200XTV
ATC100A680FWN200XTV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FWN200XTV
100A680FCA200XI Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs 100A680FCA200XI
ATC100A680FW200XI Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FW200XI
100A680FW200XTV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs 100A680FW200XTV
ATC100A680FPN200XI Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000068uF, 0606, American Technical Ceramics Corp 100A680FP200XTV vs ATC100A680FPN200XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100A680FP200XTV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100A680FP200XTV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100A680FP200XTV would you like to use for your alert(s)?
  • Please alert me when 100A680FP200XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100A680FP200XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100A680FP200XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100A680FP200XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100A680FP200XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100A680FP200XTV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: