Part Details for 100A3R9CP150XTV by American Technical Ceramics Corp
Overview of 100A3R9CP150XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100A3R9CP150XTV
100A3R9CP150XTV CAD Models
100A3R9CP150XTV Part Data Attributes
|
100A3R9CP150XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A3R9CP150XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A3R9CP150XTV
This table gives cross-reference parts and alternative options found for 100A3R9CP150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A3R9CP150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A3R9CWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs ATC100A3R9CWN150XT |
100A3R9CP150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs 100A3R9CP150XI |
100A3R9CWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs 100A3R9CWN150XT |
100A3R9CCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A3R9CP150XTV vs 100A3R9CCA150XT |
100A3R9CTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A3R9CP150XTV vs 100A3R9CTN150XTV |
ATC100A3R9CP150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs ATC100A3R9CP150XI |
ATC100A3R9CT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A3R9CP150XTV vs ATC100A3R9CT150XTV |
ATC100A3R9CPN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs ATC100A3R9CPN150XTV |
100A3R9CPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A3R9CP150XTV vs 100A3R9CPN150XT |
ATC100A3R9CT150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.41% +Tol, 6.41% -Tol, 90+/-20ppm/Cel TC, 0.0000039uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A3R9CP150XTV vs ATC100A3R9CT150XI |