Part Details for 100A3R0BT150XTV by Kyocera AVX Components
Overview of 100A3R0BT150XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A3R0BT150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A3R0BT150XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 3pF Tol 0.1pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$2.4000 / $2.4200 | Order Now |
DISTI #
100A3R0BT150XTV
|
Avnet Asia | Cap Ceramic 3pF 150V C0G 0.1pF SMD 0505 125?C T/R (Alt: 100A3R0BT150XTV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 100A3R0BT150XTV
100A3R0BT150XTV CAD Models
100A3R0BT150XTV Part Data Attributes
|
100A3R0BT150XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A3R0BT150XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.3333% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A3R0BT150XTV
This table gives cross-reference parts and alternative options found for 100A3R0BT150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A3R0BT150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A3R0BP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A3R0BT150XTV vs 100A3R0BP150XTV |
100A3R0BT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A3R0BT150XTV vs 100A3R0BT150XC100 |
CDR12BG3R0KBUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR12BG3R0KBUR |
CDR11BG3R0KBNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR11BG3R0KBNP |
CDR12BG3R0KBSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR12BG3R0KBSP |
100A3R0BP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A3R0BT150XTV vs 100A3R0BP150XC100 |
CDR12BG3R0KBWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR12BG3R0KBWP |
CDR11BG3R0KBMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR11BG3R0KBMP |
CDR11BG3R0KBMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR11BG3R0KBMS |
CDR12BG3R0KBUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, BG, 90ppm/Cel TC, 0.000003uF, 0606, | Kyocera AVX Components | 100A3R0BT150XTV vs CDR12BG3R0KBUM |