100A3R0BT150XT
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT

Overview of 100A3R0BT150XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100A3R0BT150XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100A3R0BT150XT by American Technical Ceramics Corp

100A3R0BT150XT
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 100A3R0BT150XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 100A3R0BT150XT

This table gives cross-reference parts and alternative options found for 100A3R0BT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A3R0BT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100A3R0BP150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 100A3R0BT150XT vs ATC100A3R0BP150XI
100A3R0BCA150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BCA150XI
100A3R0BTN150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BTN150XI
100A3R0BW150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BW150XI
ATC100A3R0BTN150XTV Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100A3R0BT150XT vs ATC100A3R0BTN150XTV
100A3R0BT150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BT150XI
ATC100A3R0BCA150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100A3R0BT150XT vs ATC100A3R0BCA150XT
100A3R0BWN150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BWN150XI
100A3R0BP150XI Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BP150XI
100A3R0BWN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 3.33% +Tol, 3.33% -Tol, 90+/-20ppm/Cel TC, 0.000003uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp 100A3R0BT150XT vs 100A3R0BWN150XT

Related Parts for 100A3R0BT150XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100A3R0BT150XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100A3R0BT150XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100A3R0BT150XT would you like to use for your alert(s)?
  • Please alert me when 100A3R0BT150XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100A3R0BT150XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100A3R0BT150XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100A3R0BT150XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100A3R0BT150XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100A3R0BT150XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: