Part Details for 100A1R5CCA150XC by American Technical Ceramics Corp
Overview of 100A1R5CCA150XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100A1R5CCA150XC
100A1R5CCA150XC CAD Models
100A1R5CCA150XC Part Data Attributes
|
100A1R5CCA150XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A1R5CCA150XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A1R5CCA150XC
This table gives cross-reference parts and alternative options found for 100A1R5CCA150XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A1R5CCA150XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A1R5CP150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A1R5CCA150XC vs 100A1R5CP150XC |
100A1R5CCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A1R5CCA150XC vs 100A1R5CCA150XT |
ATC100A1R5CPN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CPN150XC |
100A1R5CWN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A1R5CCA150XC vs 100A1R5CWN150XC |
ATC100A1R5CP150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CP150XC |
ATC100A1R5CTN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CTN150XC |
ATC100A1R5CCA150X | Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000015uF, 0606, | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CCA150X |
100A1R5CW150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 100A1R5CCA150XC vs 100A1R5CW150XC |
ATC100A1R5CT150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.67% +Tol, 16.67% -Tol, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CT150XC |
ATC100A1R5CW150X | Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000015uF, 0606, | American Technical Ceramics Corp | 100A1R5CCA150XC vs ATC100A1R5CW150X |