Part Details for 100A101FCA150X by American Technical Ceramics Corp
Overview of 100A101FCA150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100A101FCA150X
100A101FCA150X CAD Models
100A101FCA150X Part Data Attributes
|
100A101FCA150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A101FCA150X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 6060 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A101FCA150X
This table gives cross-reference parts and alternative options found for 100A101FCA150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A101FCA150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A101FPN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606, | American Technical Ceramics Corp | 100A101FCA150X vs ATC100A101FPN150X |
100A101FT150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606, | American Technical Ceramics Corp | 100A101FCA150X vs 100A101FT150X |
ATC100A101FT150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606, | American Technical Ceramics Corp | 100A101FCA150X vs ATC100A101FT150X |
ATC100A101FWN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606, | American Technical Ceramics Corp | 100A101FCA150X vs ATC100A101FWN150X |
ATC100A101FTN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.0001uF, 0606, | American Technical Ceramics Corp | 100A101FCA150X vs ATC100A101FTN150X |