Part Details for 100A0R6BTN250XC by American Technical Ceramics Corp
Overview of 100A0R6BTN250XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100A0R6BTN250XC
100A0R6BTN250XC CAD Models
100A0R6BTN250XC Part Data Attributes
|
100A0R6BTN250XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100A0R6BTN250XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100A | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 1.4 mm |
Alternate Parts for 100A0R6BTN250XC
This table gives cross-reference parts and alternative options found for 100A0R6BTN250XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A0R6BTN250XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A0R6BP250 | Ceramic Capacitor, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BP250 |
ATC100A0R6BWN250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BWN250C |
ATC100A0R6BTN250 | Ceramic Capacitor, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BTN250 |
ATC100A0R6BCA250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BCA250XC |
100A0R6BPN250 | Ceramic Capacitor, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs 100A0R6BPN250 |
ATC100A0R6BW250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BW250C |
ATC100A0R6BP250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BP250XC |
100A0R6BWN250XC | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs 100A0R6BWN250XC |
100A0R6BT250C | Ceramic Capacitor, Multilayer, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs 100A0R6BT250C |
ATC100A0R6BWN250 | Ceramic Capacitor, Porcelain, 250V, 16.6667% +Tol, 16.6667% -Tol, 90ppm/Cel TC, 0.0000006uF, 0606, | American Technical Ceramics Corp | 100A0R6BTN250XC vs ATC100A0R6BWN250 |