Part Details for 100A0R6BP150XTV by Kyocera AVX Components
Overview of 100A0R6BP150XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A0R6BP150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A0R6BP150XV5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$1.2800 / $1.8700 | Buy Now |
Part Details for 100A0R6BP150XTV
100A0R6BP150XTV CAD Models
100A0R6BP150XTV Part Data Attributes
|
100A0R6BP150XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A0R6BP150XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 16.6667% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A0R6BP150XTV
This table gives cross-reference parts and alternative options found for 100A0R6BP150XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A0R6BP150XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG0R6KBWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR12BG0R6KBWM |
CDR12BG0R6KBUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR12BG0R6KBUS |
CDR12BG0R6KBWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR12BG0R6KBWS |
100A0R6BCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R6BP150XTV vs 100A0R6BCA150XC100 |
CDR12BG0R6KBSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR12BG0R6KBSS |
100A0R6BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R6BP150XTV vs 100A0R6BW150XTV |
100A0R6BW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R6BP150XTV vs 100A0R6BW150XC100 |
CDR12BG0R6KBWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR12BG0R6KBWR |
CDR11BG0R6KBNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | Kyocera AVX Components | 100A0R6BP150XTV vs CDR11BG0R6KBNP |
100A0R6BTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R6BP150XTV vs 100A0R6BTN150XC100 |