Part Details for 10099439-004C-TRLF by Amphenol FCi
Results Overview of 10099439-004C-TRLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10099439-004C-TRLF Information
10099439-004C-TRLF by Amphenol FCi is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10099439-004C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10099439-004C-TRLF-ND
|
DigiKey | SAS PLUG RA SMT Min Qty: 600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1531 | Buy Now |
DISTI #
BRG10099439-004C-TRLF
|
Heilind Electronics | SAS PLUG RA SMT-10099439-004C- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10099439-004C-TRLF
|
Interstate Connecting Components | SAS PLUG RA SMT-10099439-004C- | 0 |
|
Buy Now |
Part Details for 10099439-004C-TRLF
10099439-004C-TRLF CAD Models
10099439-004C-TRLF Part Data Attributes
|
10099439-004C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10099439-004C-TRLF
Amphenol FCi
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | SAS CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |