Part Details for 100989879 by Shelly Inc
Overview of 100989879 by Shelly Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100989879
100989879 CAD Models
100989879 Part Data Attributes
|
100989879
Shelly Inc
Buy Now
Datasheet
|
Compare Parts:
100989879
Shelly Inc
LCD Shutter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHELLY ASSOCIATES INC | |
Reach Compliance Code | unknown | |
Display Height | 17.8 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LCD SHUTTER | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.8 V | |
Viewing Area Height | 24 mm | |
Viewing Area Length | 87 mm |