Part Details for 100989457 by Shelly Inc
Overview of 100989457 by Shelly Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 100989457
100989457 CAD Models
100989457 Part Data Attributes
|
100989457
Shelly Inc
Buy Now
Datasheet
|
Compare Parts:
100989457
Shelly Inc
LCD Shutter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHELLY ASSOCIATES INC | |
Reach Compliance Code | unknown | |
Display Height | 12.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LCD SHUTTER | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 87 mm |