Part Details for 1009880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1009880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9983
|
Newark | Vgm32-Ss 68 Kb 13-18 |Weidmuller 1009880000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1600 / $81.9800 | Buy Now |
DISTI #
1009880000-ND
|
DigiKey | CABLE GLAND 13-18.01MM M32 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$52.9755 / $85.9700 | Buy Now |
DISTI #
1009880000
|
Avnet Americas | Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 13mm to 18mm Cable Diameter - Bulk (Alt: 1009880000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1009880000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VGM32-SS 68 KB 13-18 | 0 |
|
$52.9700 / $56.6700 | Order Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Stainless Steel RoHS: Compliant | 20 Factory Stock |
|
$57.0900 / $83.2300 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Stainless Steel RoHS: Compliant | 20 Factory Stock |
|
$57.0900 / $83.2300 | Buy Now |