Part Details for 1009831 by Phoenix Contact
Overview of 1009831 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1009831-ND
|
DigiKey | SAFETY RELAY CONTACTRON Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$259.8290 / $282.4200 | Buy Now |
DISTI #
651-1009831
|
Mouser Electronics | Safety Relays Safety Relay RoHS: Compliant | 3 |
|
$257.9000 / $281.3300 | Buy Now |
DISTI #
71911319
|
RS | Safety relay for emergency stop safety doors and light grids up to SILCL 3 | Phoenix Contact 1009831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$227.3100 / $284.1400 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1- or 2-channel operation - automatic or manual - monitored start - 2 enabling current paths - 1 signal output - TBUS interface - U<sub>S</sub> = 24 V DC - pluggable screw terminal block RoHS: Compliant | 0 |
|
$239.0900 / $263.9100 | Buy Now |
DISTI #
000000000006069571
|
Sager | Safety Relays Safety Relay Min Qty: 1 | 0 |
|
$286.0100 / $308.0100 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1600 |
|
RFQ | |
|
Master Electronics | Safety relay for emergency stop - safety doors and light grids up to SILCL 3 - Cat. 4 - PL e - 1- or 2-channel operation - automatic or manual - monitored start - 2 enabling current paths - 1 signal output - TBUS interface - U<sub>S</sub> = 24 V DC - pluggable screw terminal block RoHS: Compliant | 0 |
|
$239.0900 / $263.9100 | Buy Now |
Part Details for 1009831
1009831 CAD Models
1009831 Part Data Attributes
|
1009831
Phoenix Contact
Buy Now
|
Compare Parts:
1009831
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |