There are no models available for this part yet.
Overview of 10098.1 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10098678-002C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
10098180-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Plug, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
10098678-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 10098.1 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-10098.1-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5122 | Buy Now |